
* Images are for reference only
MP1474SGJ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP1474SGJ-P
- JLCPCB Part #
- C6909993
- Package
- TSOT-23-8
- Description
- -40℃~+125℃@(TJ) 1 2A 4.5V~16V 500kHz 800mV~15.2V Adjustable Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4897
10+
$0.3886
30+
$0.3452
100+
$0.2906
500+
$0.2665
1000+
$0.2537
Related Products
Welcome back, may I help you?