This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT6215AHGJ8F

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT6215AHGJ8F
JLCPCB Part #
C7303403
Package
TSOT-23-8
Description
-40℃~+85℃@(TA) 1 2A 4.5V~24V 500kHz 791mV~5V Adjustable Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4364
200+ $0.1742
500+ $0.1684
1000+ $0.1655

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons