
* Images are for reference only
RT6158AWSC
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6158AWSC
- JLCPCB Part #
- C3188871
- Package
- WLCSP-25(2.07x2.33)
- Description
- -40℃~+125℃ 1 2.1V~5.2V 2.5V~5V 2A 2MHz Adjustable Buck-Boost Buck-Boost Built-in Yes WLCSP-25(2.07x2.33) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.6527
10+
$1.6141
30+
$1.5884
100+
$1.5611
Related Products
Welcome back, may I help you?