
* Images are for reference only
X9313WSZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X9313WSZ
- JLCPCB Part #
- C1520948
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 10kΩ 32 4.5V~5.5V 500uA Linear ±20% ±300ppm/℃ SOIC-8 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.3319
10+
$8.1305
30+
$7.9968
100+
$7.8615
Welcome back, may I help you?