This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RF-WU1608DS-DD-E0

Extended
Manufacturer
Refond
MFR.Part #
RF-WU1608DS-DD-E0
JLCPCB Part #
C2904380
Package
0603
Description
-40℃~+85℃ 105mW 140° 20mA Discrete Diode Top-mount White 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 290

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0395
200+ $0.0309
600+ $0.0261
4000+ $0.0208
8000+ $0.0182
20000+ $0.0169

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons