This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RF-AHB190TS-CB-B

Extended
Manufacturer
Refond
MFR.Part #
RF-AHB190TS-CB-B
JLCPCB Part #
C2904375
Package
0603
Description
-40℃~+85℃ 140° 48mW 5mA Amber Discrete Diode Top-mount 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 853

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0133
500+ $0.0105
1500+ $0.0089
4000+ $0.0071
24000+ $0.0062
48000+ $0.0058

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons