
* Images are for reference only
RF-BW0402DS-DD-B
Extended
- Manufacturer
- Refond
- MFR.Part #
- RF-BW0402DS-DD-B
- JLCPCB Part #
- C2908300
- Package
- 0402
- Description
- -40℃~+85℃ 140° 5mA 66mW Discrete Diode Top-mount White 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 288
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0320
100+
$0.0312
300+
$0.0307
1000+
$0.0303
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?