
* Images are for reference only
R-78K12-2.0
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R-78K12-2.0
- JLCPCB Part #
- C6159277
- Package
- SIP,11.5x8.5mm
- Description
- 1 12V 14V~36V 2A 96% Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SIP,11.5x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5481
215+
$4.2096
516+
$4.0684
989+
$3.9993
Welcome back, may I help you?