
* Images are for reference only
R-782.5-1.0
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R-782.5-1.0
- JLCPCB Part #
- C6159266
- Package
- SIP,11.5x7.5mm
- Description
- -40℃~+85℃ 1 10.2mm 11.5mm 1A 2.5V 20mVp-p 220uF 350kHz 3W 4.75V~18V 5mA 7.55mm 87% Regulated type Short Circuit Protection、Over-temperature protection、Automatic fault recovery SIP,11.5x7.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8038
210+
$7.5036
504+
$7.2530
1008+
$7.1293
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?