This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R-781.8-1.0

Extended
Manufacturer
Recom Power
MFR.Part #
R-781.8-1.0
JLCPCB Part #
C5716004
Package
SIP-3
Description
-40℃~+85℃ 1 1.8V 10.2mm 11.5mm 1A 20mVp-p 220uF 2W 350kHz 4.75V~18V 5mA 7.55mm 82% Regulated type Short Circuit Protection、Over-temperature protection、Automatic fault recovery SIP-3 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.7958
210+ $7.5004
504+ $7.2499
1008+ $7.1263

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons