This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

REC3.5-0515SRW/R10/A/X1

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
REC3.5-0515SRW/R10/A/X1
JLCPCB Part #
C6642748
Package
-
Description
-40°C ~ 85°C 1 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) 10 kV 15V 233mA 24-DIP module, 6 leads 3.5 W 4.5V 83% 9V ITE (commercial), medical Isolation module SCP,UVLO Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.7479

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons