CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. RP10-2412DA/XC
RP10-2412DA/XC
Extended
* Images are for reference only

RP10-2412DA/XC

Attributes
Value
Manufacturer
Recom Power
MFR.Part #
RP10-2412DA/XC
JLCPCB Part #
C5889793
Package
DIP,25.4x25.4mm
Description
1.6kV 10W 12V 18V~36V 2 416mA 90% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageDIP,25.4x25.4mm
Output Current(Max)416mA
Conversion Efficiency90%
Output Power10W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Output Voltage12V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. RP10-2412DA/XC
RP10-2412DA/XC

* Images are for reference only

RP10-2412DA/XC

Extended
Manufacturer

Recom Power

MFR.Part #
RP10-2412DA/XC
JLCPCB Part #
C5889793
Package
DIP,25.4x25.4mm
Description
1.6kV 10W 12V 18V~36V 2 416mA 90% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RP10-2412DA/XC

* Images are for reference only

RP10-2412DA/XC

Extended
Manufacturer

Recom Power

MFR.Part #
RP10-2412DA/XC
JLCPCB Part #
C5889793
Package
DIP,25.4x25.4mm
Description
1.6kV 10W 12V 18V~36V 2 416mA 90% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RP10-2412DA/XC Specifications

RP10-2412DA/XC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageDIP,25.4x25.4mm
Output Current(Max)416mA
Conversion Efficiency90%
Output Power10W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Output Voltage12V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP10-2412DA/XC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RP10-2412DA/XC Documents

RP10-2412DA/XC datasheets or manufacturer documentation.

Datasheet: RP10-2412DA/XC Datasheet (PDF)

RP10-2412DA/XC Schematic Symbol & PCB Footprint

The RP10-2412DA/XC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.