
* Images are for reference only
RW2-2412S/H2/B
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RW2-2412S/H2/B
- JLCPCB Part #
- C6208659
- Package
- DIP,22.1x12.6mm
- Description
- 1 12V 166mA 18V~36V 2W 2kV 83% DIP,22.1x12.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.3406
198+
$18.0926
506+
$17.4874
990+
$17.1888
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?