This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

RW2-0509D/H2/SMD

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
RW2-0509D/H2/SMD
JLCPCB Part #
C6460701
Package
-
Description
-40°C ~ 85°C -9V 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) 111mA,111mA 16-SMD module, 6 leads 2 2 W 2 kV 4.5V 74% 9V 9V ITE (commercial), medical Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.7472

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons