This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RV-3.312S/P/R6.4

Extended
Manufacturer
Recom Power
MFR.Part #
RV-3.312S/P/R6.4
JLCPCB Part #
C7354194
Package
DIP,32.4x14.7mm
Description
1 12V 167mA 3V~3.6V 85% DIP,32.4x14.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $73.4982
195+ $29.3258
495+ $28.3461
1005+ $27.8627

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons