
* Images are for reference only
RAC25-05SK/480
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RAC25-05SK/480
- JLCPCB Part #
- C6164531
- Package
- DIP,83.2x46.4mm
- Description
- 1 25W 5A 5V 82% 85VAC~528VAC DIP,83.2x46.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.7719
204+
$23.0518
504+
$22.2819
996+
$21.9002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?