
* Images are for reference only
RP-123.3S/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP-123.3S/P
- JLCPCB Part #
- C5889663
- Package
- SIP,19.7x7.1mm
- Description
- -40℃~+85℃ 1 10.2mm 10.8V~13.2V 100kHz 100mVp-p 19.65mm 2200uF 3.3V 303mA 7.05mm 70% ±5% SIP,19.7x7.1mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6190
200+
$14.2123
500+
$13.7383
1000+
$13.5037
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?