REC5-483.3SRW/H6/A/M/CTRL/X2 - 1
Mechanical Assembly
* Images are for reference only

REC5-483.3SRW/H6/A/M/CTRL/X2

Attributes
Value
Manufacturer
MFR.Part #
REC5-483.3SRW/H6/A/M/CTRL/X2
JLCPCB Part #
C6643107
Package
-
Description
-40°C ~ 75°C 1 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) 1A 24-DIP module, 8 leads 3.3V 36V 5 W 6 kV 72V 77% Enable, Active Low ITE (commercial), medical Isolation module Remote on/off, SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing24-DIP module, 8 leads
Voltage - Input (maximum value)72V
typeIsolation module
characteristicRemote on/off, SCP
Size/Size1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Output count1
Voltage - Input (minimum value)36V
efficiency77%
Power (W)5 W
Voltage - Isolation6 kV
Voltage - Output 13.3V
working temperature-40°C ~ 75°C
Control characteristicsEnable, Active Low
Installation typeThrough Hole
applicationITE (commercial), medical
Current output (maximum value)1A