This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPX-1.5Q-CT

Extended
Manufacturer
Recom Power
MFR.Part #
RPX-1.5Q-CT
JLCPCB Part #
C7060749
Package
QFN-17(3x5)
Description
1 1.5A 45W 4V~36V 800mV~30V 87% QFN-17(3x5) Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6538
200+ $6.6452
500+ $6.4236
1000+ $6.3144

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons