This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPX-4.0-CT

Extended
Manufacturer
Recom Power
MFR.Part #
RPX-4.0-CT
JLCPCB Part #
C5870238
Package
QFN-15(5x5.5)
Description
-40℃~+105℃ 1 1.4MHz 1000uF 1V~7V 3.8V~36V 30mVp-p 4.1mm 4A 5.5mm 5mm 5uA 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery QFN-15(5x5.5) Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.5376
200+ $7.7967
500+ $7.5358
1000+ $7.4069

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons