This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPMGQ5.0-20

Extended
Manufacturer
Recom Power
MFR.Part #
RPMGQ5.0-20
JLCPCB Part #
C6416694
Package
-
Description
-40℃~+120℃ 1 15000uF 15mm 20A 220kHz 3.3V~8V 30mA 36.83mm 56.4mm 5V 97% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $148.1166
200+ $59.1002
500+ $57.1256
1000+ $56.1496

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons