This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

REM6E-1224S/R6/A/SMD/X1

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
REM6E-1224S/R6/A/SMD/X1
JLCPCB Part #
C6643512
Package
-
Description
-40°C ~ 75°C 1 1.25" L x 0.80" W x 0.43" H (31.8mm x 20.3mm x 10.9mm) 18V 24-SMD module, 18 leads 24V 250mA 6 W 6 kV 83% 9V CB,cURus Isolation module Medical type OCP,OVP,SCP,UVLO Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.0066

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons