
* Images are for reference only
RPM3.3-6.0-CT
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPM3.3-6.0-CT
- JLCPCB Part #
- C6416679
- Package
- BLGA-25
- Description
- -40℃~+85℃ 1 12.19mm 12.19mm 2.4MHz 24uA 3.3V 3.75mm 4V~15V 60mVp-p 6A 800uF 97% Short Circuit Protection、Over Current Protection、Over-temperature protection、Automatic fault recovery、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control BLGA-25 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2774
210+
$7.6930
510+
$7.4345
990+
$7.3077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?