
* Images are for reference only
RPA30-2415SAW/N
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPA30-2415SAW/N
- JLCPCB Part #
- C7348806
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.6kV 15V 2A 30W 88% 9V~36V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.2845
200+
$50.3888
500+
$48.7050
1000+
$47.8736
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?