This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

RP40-483.3SGW-HC

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
RP40-483.3SGW-HC
JLCPCB Part #
C6661428
Package
DIP-8
Description
-40°C ~ 55°C 1 1.6 kV 10A 18V 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) 3.3V 40 W 75V 8-DIP module 86% Enable, Active High ITE (Commercial) Isolation module Remote On/Off, OCP, OTP, OVP, SCP, UVLO Through hole DIP-8 Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $94.3259

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons