This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

RP40-11024SFR/N

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
RP40-11024SFR/N
JLCPCB Part #
C6661386
Package
DIP-6
Description
-40°C ~ 105°C (with derating) 1 1.666A 160V 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) 24V 3 kV 40 W 43V 6-DIP Module 6-DIP Module 90% Enable, Active Low ITE (commercial), railway Isolation module Remote On/Off, OCP, OTP, OVP, SCP, UVLO Through hole DIP-6 Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 9

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $101.0939

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons