This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP15-1205DA

Extended
Manufacturer
Recom Power
MFR.Part #
RP15-1205DA
JLCPCB Part #
C7293763
Package
DIP,25.4x25.4mm
Description
1.5A 1.6kV 15W 2 5V 85% 9V~18V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $158.4582
200+ $63.2263
496+ $61.1140
1000+ $60.0691

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons