
* Images are for reference only
RW2-0505D/H2/B
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RW2-0505D/H2/B
- JLCPCB Part #
- C6461622
- Package
- -
- Description
- -40°C ~ 85°C -5V 0.87" length x 0.49" width x 0.33" height (22.1mm x 12.6mm x 8.5mm) 16-DIP module, 6 leads 2 2 W 2 kV 200mA,200mA 4.5V 5V 73% 9V ITE (commercial), medical Isolation module SCP Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?