
* Images are for reference only
RP10-2405DE/M1
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP10-2405DE/M1
- JLCPCB Part #
- C5889777
- Package
- DIP-6
- Description
- -40℃~+100℃ 10.2mm 18V~36V 1A 2 25.4mm 300kHz 50.8mm 5V 680uF 75mVp-p 80% ±1% DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$156.0022
198+
$62.2468
504+
$60.1662
999+
$59.1388
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?