
* Images are for reference only
RP10-123.3SA/P-HC
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP10-123.3SA/P-HC
- JLCPCB Part #
- C7348544
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.6kV 10W 3.3V 3A 83% 9V~18V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$153.4189
200+
$61.2152
500+
$59.1698
1000+
$58.1600
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?