
* Images are for reference only
RV-0912D/P
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RV-0912D/P
- JLCPCB Part #
- C6461268
- Package
- -
- Description
- -12V -40°C ~ 85°C 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) 12V 2 2 W 24-DIP Module, 14 Leads 6 kV 75% 8.1V 83mA,83mA 9.9V ITE (commercial), medical Isolation module SCP Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0999
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?