This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RE-1215S/P

Extended
Manufacturer
Recom Power
MFR.Part #
RE-1215S/P
JLCPCB Part #
C7277358
Package
SIP,19.7x6mm
Description
1 10.8V~13.2V 15V 1W 1kV 66mA 84% SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3620
200+ $6.5291
500+ $6.3108
1000+ $6.2032

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons