
* Images are for reference only
RP10-11015DRAW
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP10-11015DRAW
- JLCPCB Part #
- C6277203
- Package
- DIP,31.8x20.3mm
- Description
- 10W 15V 2 333mA 36V~160V 3kV 87% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.8660
203+
$57.4045
497+
$55.4865
1001+
$54.5380
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?