This website requires JavaScript.
no-image

* Images are for reference only

RP10-11015SRAW

Extended
Manufacturer
Recom Power
MFR.Part #
RP10-11015SRAW
JLCPCB Part #
C6982595
Package
DIP,31.8x20.3mm
Description
1 10W 15V 36V~160V 3kV 670mA 88% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $106.9554
203+ $42.6762
497+ $41.2498
1001+ $40.5462

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons