This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP08-11012DAW

Extended
Manufacturer
Recom Power
MFR.Part #
RP08-11012DAW
JLCPCB Part #
C5865204
Package
DIP,31.8x20.3mm
Description
1.6kV 12V 2 333mA 43V~160V 85% 8W Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $142.5974
203+ $56.8969
497+ $54.9955
1001+ $54.0561

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons