This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RO-2405S/E

Extended
Manufacturer
Recom Power
MFR.Part #
RO-2405S/E
JLCPCB Part #
C6277092
Package
SIP,11.5x6mm
Description
1 200mA 21.6V~26.4V 5V 82% SIP,11.5x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.8086
210+ $7.5052
504+ $7.2547
1008+ $7.1311

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons