This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RO-1205S/EH

Extended
Manufacturer
Recom Power
MFR.Part #
RO-1205S/EH
JLCPCB Part #
C7294099
Package
SIP,11.5x6mm
Description
-40℃~+100℃ 1 10.8V~13.2V 10mm 11.5mm 200mA 2200uF 50mVp-p 5V 6mm 84% 90kHz Plastic encapsulated type ±5% SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.6805
210+ $8.2517
504+ $7.9771
1008+ $7.8407

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons