
* Images are for reference only
RN-0905S/HP
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RN-0905S/HP
- JLCPCB Part #
- C6195075
- Package
- DIP,12.8x10.1mm
- Description
- 1 1.25W 250mA 2kV 5V 72% 8.1V~9.9V DIP,12.8x10.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9922
195+
$9.1748
507+
$8.8681
1014+
$8.7156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?