
* Images are for reference only
RE-1224S/H
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RE-1224S/H
- JLCPCB Part #
- C5846244
- Package
- SIP,19.7x6mm
- Description
- 1 10.8V~13.2V 1W 24V 2kV 42mA 85% Short Circuit Protection SIP,19.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6088
200+
$6.6284
500+
$6.4062
1000+
$6.2967
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →