
* Images are for reference only
RNM-3.309S/HP
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RNM-3.309S/HP
- JLCPCB Part #
- C6195976
- Package
- DIP,8.3x8.3mm
- Description
- 1 111mA 1W 2kV 3V~3.6V 78% 9V DIP,8.3x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0864
180+
$8.8124
480+
$8.5184
1020+
$8.3738
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?