
* Images are for reference only
RM-3.309S/HP
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RM-3.309S/HP
- JLCPCB Part #
- C7343260
- Package
- SIP,11.5x6mm
- Description
- 1 250mW 28mA 2kV 3V~3.6V 72% 9V SIP,11.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7639
210+
$8.2854
504+
$8.0093
1008+
$7.8712
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?