This website requires JavaScript.
no-image

* Images are for reference only

RV-1215S

Extended
Manufacturer
Recom Power
MFR.Part #
RV-1215S
JLCPCB Part #
C5897288
Package
DIP,32.4x14.7mm
Description
1 10.8V~13.2V 133mA 15V 2W 6kV 75% Short Circuit Protection DIP,32.4x14.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.9529
195+ $16.3403
495+ $15.7951
1005+ $15.5248

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons