
* Images are for reference only
RKZ-0505S/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RKZ-0505S/P
- JLCPCB Part #
- C6975534
- Package
- SIP,19.7x7.1mm
- Description
- 1 2W 3kV 4.5V~5.5V 400mA 5V 84% SIP,19.7x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7901
200+
$9.4926
500+
$9.1764
1000+
$9.0190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?