This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RKZE-0505S/H

Extended
Manufacturer
Recom Power
MFR.Part #
RKZE-0505S/H
JLCPCB Part #
C5874845
Package
SIP,19.7x7.1mm
Description
1 2W 4.5V~5.5V 400mA 4kV 5V 83% SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.4521
200+ $7.3638
500+ $7.1165
1000+ $6.9960

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons