
* Images are for reference only
RJZ-2405S/P
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RJZ-2405S/P
- JLCPCB Part #
- C6647704
- Package
- -
- Description
- -40°C ~ 85°C 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) 1 14-DIP module, 6 leads 2 W 21.6V 26.4V 3 kV 400mA 5V 85% ITE (commercial), medical Isolation module SCP Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1140
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?