
* Images are for reference only
RJZ-0912S/HP
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RJZ-0912S/HP
- JLCPCB Part #
- C6182017
- Package
- DIP,19.7x10mm
- Description
- 1 12V 166mA 8.1V~9.9V 85% DIP,19.7x10mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6983
192+
$13.0470
504+
$12.6110
1008+
$12.3961
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?