This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RGZ-2415D

Extended
Manufacturer
Recom Power
MFR.Part #
RGZ-2415D
JLCPCB Part #
C5724221
Package
DIP,19.7x10mm
Description
-40℃~+90℃ 10mm 150mVp-p 15V 19.9mm 2 21.6V~26.4V 220uF 45kHz 66mA 7.1mm 84% Plastic encapsulated type ±5% DIP,19.7x10mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.4392
192+ $12.1461
504+ $11.7397
1008+ $11.5388

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons