
RJZ-2412S/HP
- Manufacturer
- MFR.Part #
- RJZ-2412S/HP
- JLCPCB Part #
- C6387882
- Package
- DIP,19.7x10mm
- Description
- -40℃~+90℃ 1 10mm 12V 150mVp-p 166mA 19.9mm 21.6V~26.4V 680uF 7.1mm 85% ±5% DIP,19.7x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,19.7x10mm | |
| Output Current(Max) | 166mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 19.9mm | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 680uF | |
| Height | 7.1mm | |
| Width | 10mm | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
RJZ-2412S/HP
Extended- Manufacturer
- MFR.Part #
- RJZ-2412S/HP
- JLCPCB Part #
- C6387882
- Package
- DIP,19.7x10mm
- Description
- -40℃~+90℃ 1 10mm 12V 150mVp-p 166mA 19.9mm 21.6V~26.4V 680uF 7.1mm 85% ±5% DIP,19.7x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RJZ-2412S/HP
Extended- Manufacturer
- MFR.Part #
- RJZ-2412S/HP
- JLCPCB Part #
- C6387882
- Package
- DIP,19.7x10mm
- Description
- -40℃~+90℃ 1 10mm 12V 150mVp-p 166mA 19.9mm 21.6V~26.4V 680uF 7.1mm 85% ±5% DIP,19.7x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJZ-2412S/HP Specifications
RJZ-2412S/HP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,19.7x10mm | |
| Output Current(Max) | 166mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 19.9mm | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 680uF | |
| Height | 7.1mm | |
| Width | 10mm | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJZ-2412S/HP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJZ-2412S/HP Schematic Symbol & PCB Footprint
The RJZ-2412S/HP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.