
* Images are for reference only
REM6E-4809S/R10/A/CTRL
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- REM6E-4809S/R10/A/CTRL
- JLCPCB Part #
- C6643520
- Package
- -
- Description
- -40°C ~ 75°C 1 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) 10 kV 24-DIP Module, 7 Leads 36V 6 W 667mA 75V 83% 9V CB,cURus Isolation module Medical type Remote on/off, OCP, OVP, SCP Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.6161
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?