
* Images are for reference only
REM6E-1224S/R8/A/CTRL/X1
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REM6E-1224S/R8/A/CTRL/X1
- JLCPCB Part #
- C6265316
- Package
- DIP,31.8x20.3mm
- Description
- 1 24V 250mA 83% 9V~18V Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP,31.8x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$124.6687
195+
$49.7446
495+
$48.0809
1005+
$47.2603
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?